This website requires JavaScript.
no-image

* Images are for reference only

OUAZ-SH-105D,405

Extended
Manufacturer
TE Connectivity
MFR.Part #
OUAZ-SH-105D,405
JLCPCB Part #
C7323586
Package
Plugin
Description
-30℃~+60℃ 1A 24V@DC、120V@AC 5V 5ms 7ms AgPd + Gold Plated One set changeover: 1C (SPDT - changeover) 插件 Signal Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.9857
200+ $2.7882
500+ $2.6950
1000+ $2.6484

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons