
* Images are for reference only
534974-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 534974-3
- JLCPCB Part #
- C6456492
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 2.54mm 3 72P 8.59mm Right Angle Tin-Lead Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.7415
203+
$11.0690
497+
$10.6996
1001+
$10.5165
Welcome back, may I help you?