
* Images are for reference only
534972-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 534972-3
- JLCPCB Part #
- C5530696
- Package
- Plugin,P=2.54mm
- Description
- 10.41mm 2 2.54mm 2.54mm 50P Through Hole Tin-Lead 插件,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.5808
203+
$22.9761
497+
$22.2090
1001+
$21.8294
Welcome back, may I help you?