
* Images are for reference only
R10L-E1Y2-S3.2K
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- R10L-E1Y2-S3.2K
- JLCPCB Part #
- C7036410
- Package
- SOCKETABLE
- Description
- -55℃~+75℃ 2 Form C: 2C (DPDT-CO) 24V 30V@DC、120V@AC 3A AgCdO SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$104.6042
200+
$41.7380
500+
$40.3428
1000+
$39.6541
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?