
* Images are for reference only
FG-PM2.54-2-05PW-H8.5
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-PM2.54-2-05PW-H8.5
- JLCPCB Part #
- C42391431
- Package
- Push-Pull,P=2.54mm
- Description
- 10P 2x5P 5mm Brass Side Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 160
Minimum: 1
Full Reel: 46
$0.01
Add To List
Available Order Qty: 160
In-stock Item Pricing
Qty Unit Price
1+
$0.2454
50+
$0.1943
150+
$0.1722
500+
$0.1448
2500+
$0.1326
5000+
$0.1253
Related Products