
* Images are for reference only
416PA105M
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 416PA105M
- JLCPCB Part #
- C7182516
- Package
- Plugin
- Description
- 1 1MΩ 200mW ±25% ±250ppm/℃ 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4739
200+
$0.5880
500+
$0.5686
1000+
$0.5590
Welcome back, may I help you?