This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3-826629-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
3-826629-6
JLCPCB Part #
C6405139
Package
Plugin,P=2.54mm
Description
-65℃~+105℃ 1 2.54mm 36P 5A Brass Green Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 350

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6039
350+ $1.0393
700+ $1.0055
1050+ $0.9878
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons