
* Images are for reference only
3-826629-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-826629-2
- JLCPCB Part #
- C5503280
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 1x32P 2.54mm 2.8mm 32P 5A Brass Green Pin Header Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$9.8431
10+
$9.6453
30+
$9.5134
100+
$9.3815