This website requires JavaScript.
no-image

* Images are for reference only

3-826648-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
3-826648-6
JLCPCB Part #
C6078160
Package
Plugin,P=2.54mm
Description
-65℃~+105℃ 1 2.54mm 36P 5A Brass Green Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 350

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.9599
350+ $3.1766
700+ $3.0703
1050+ $3.0188
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons