
* Images are for reference only
2355182-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2355182-3
- JLCPCB Part #
- C3338353
- Package
- Plugin,P=2mm
- Description
- -40℃~+125℃ 1 1.5mm 125V 2.79mm 2A 2mm 3P 4mm Black Copper alloy Pin Header Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4161
200+
$0.1611
500+
$0.1553
1000+
$0.1526
Welcome back, may I help you?