
* Images are for reference only
1-825433-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-825433-5
- JLCPCB Part #
- C5466077
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 15P 2.54mm 5A Brass Green Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9012
200+
$1.5576
500+
$1.5061
1000+
$1.4803
Welcome back, may I help you?