This website requires JavaScript.
no-image

* Images are for reference only

1-825433-8

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-825433-8
JLCPCB Part #
C6033304
Package
Plugin,P=2.54mm
Description
-65℃~+105℃ 1 18P 1x18P 2.54mm 2.79mm 3.2mm 5A 6.7mm Brass Gold Green Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2024
200+ $1.6778
400+ $1.6215
800+ $1.5926
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons