
* Images are for reference only
1-825433-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-825433-4
- JLCPCB Part #
- C3330225
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 14P 2.54mm 2.79mm 3.2mm 5A 6.7mm Brass Green Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4882
200+
$0.5766
500+
$0.5557
1000+
$0.5460
Welcome back, may I help you?