
* Images are for reference only
1-825433-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-825433-0
- JLCPCB Part #
- C592535
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 10P 1x10P 2.54mm 2.79mm 3.2mm 5A 6.7mm Brass Gold Green Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1126
10+
$1.7945
30+
$1.5958
100+
$1.3923
400+
$1.3002
800+
$1.2598
Welcome back, may I help you?