
* Images are for reference only
1-1879663-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1879663-6
- JLCPCB Part #
- C3483311
- Package
- Plugin
- Description
- -55℃~+155℃ 154Ω 250mW Metal Film Resistor ±0.1% ±15ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4724
250+
$0.1828
500+
$0.1765
1000+
$0.1733
Welcome back, may I help you?