
* Images are for reference only
1-171822-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-171822-0
- JLCPCB Part #
- C498717
- Package
- P=2.5mm
- Description
- -20℃~+95℃ 1 10 1x10P 2.5mm Non-Latching UL94V-0 White Without Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 206
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 206
In-stock Item Pricing
Qty Unit Price
1+
$0.4849
10+
$0.4030
30+
$0.3677
100+
$0.3243
500+
$0.3051
1000+
$0.2938
Related Products
Welcome back, may I help you?