
* Images are for reference only
1-1879063-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1879063-6
- JLCPCB Part #
- C20489050
- Package
- -
- Description
- -55℃~+125℃ 33uF 6.3V 600mΩ ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3160
200+
$0.1262
500+
$0.1218
1000+
$0.1199
Welcome back, may I help you?