
* Images are for reference only
1-1718491-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1718491-1
- JLCPCB Part #
- C5167069
- Package
- -
- Description
- -40℃~+120℃ Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 330
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$3.4491
10+
$3.3750
30+
$3.3235
100+
$3.2736
Related Products