
* Images are for reference only
1-1879663-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1879663-1
- JLCPCB Part #
- C6032821
- Package
- Plugin
- Description
- -55℃~+155℃ 137Ω 250mW Metal Film Resistors ±0.1% ±15ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3487
250+
$0.5382
500+
$0.5205
1000+
$0.5108
Welcome back, may I help you?