
* Images are for reference only
1-1734592-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1734592-0
- JLCPCB Part #
- C589152
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.5mm 10P 250V 500mA Gold Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 20000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6572
10+
$0.5318
30+
$0.4708
100+
$0.4097
500+
$0.3728
1000+
$0.3535
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?