
* Images are for reference only
2232343-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2232343-1
- JLCPCB Part #
- C714837
- Package
- -
- Description
- 0.81mm 12~18 2.79mm~4.09mm 7.8mm Brass Flag Terminal No Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 551
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 551
In-stock Item Pricing
Qty Unit Price
1+
$0.0557
100+
$0.0445
300+
$0.0388
3000+
$0.0346
6000+
$0.0313
9000+
$0.0297
Related Products
Welcome back, may I help you?