This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-103916-7

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-103916-7
JLCPCB Part #
C6063393
Package
Plugin,P=1.27mm
Description
-65℃~+105℃ 1.27mm 100P 2 2.54mm 30V Black Copper alloy Through Hole Tin-Lead Plugin,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 936

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.4465
200+ $8.5576
500+ $8.2721
936+ $8.1302
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons