This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-103916-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-103916-6
JLCPCB Part #
C6033338
Package
Plugin,P=1.27mm
Description
-65℃~+105℃ 1.27mm 2 2.54mm 30V 80P Black Copper alloy Through Hole Tin-Lead 插件,P=1.27mm Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.5673
200+ $8.2076
500+ $7.9334
1000+ $7.7979
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons