
* Images are for reference only
1-103916-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-103916-3
- JLCPCB Part #
- C6063391
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+105℃ 1.27mm 2 2.54mm 30V 50P Black Copper alloy Through Hole Tin-Lead Plugin,P=1.27mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0113
192+
$5.1917
496+
$5.0193
992+
$4.9339
Welcome back, may I help you?