
* Images are for reference only
1624094-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1624094-1
- JLCPCB Part #
- C306170
- Package
- 1812
- Description
- 1.6Ω 10uH 250mA ±10% 1812 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6427
10+
$0.5238
30+
$0.4644
100+
$0.4049
500+
$0.3696
1000+
$0.3519
Welcome back, may I help you?