
B82432T1122K000
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | TDK | |
| Package | 1812 | |
| Inductance | 1.2uH | |
| Q @ Frequency | 10@7.96MHz | |
| Frequency - Self Resonant | 100MHz | |
| Tolerance | ±10% | |
| Current Rating | 1.2A | |
| DC Resistance(DCR) | 100mΩ |

* Images are for reference only
B82432T1122K000
Extended- Manufacturer
- MFR.Part #
- B82432T1122K000
- JLCPCB Part #
- C2050280
- Package
- 1812
- Description
- 1.2A 1.2uH 100MHz 100mΩ 10@7.96MHz ±10% 1812 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B82432T1122K000
Extended- Manufacturer
- MFR.Part #
- B82432T1122K000
- JLCPCB Part #
- C2050280
- Package
- 1812
- Description
- 1.2A 1.2uH 100MHz 100mΩ 10@7.96MHz ±10% 1812 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B82432T1122K000 Specifications
B82432T1122K000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | TDK | |
| Package | 1812 | |
| Inductance | 1.2uH | |
| Q @ Frequency | 10@7.96MHz | |
| Frequency - Self Resonant | 100MHz | |
| Tolerance | ±10% | |
| Current Rating | 1.2A | |
| DC Resistance(DCR) | 100mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B82432T1122K000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B82432T1122K000 Documents
B82432T1122K000 datasheets or manufacturer documentation.
Datasheet: B82432T1122K000 Datasheet (PDF)
B82432T1122K000 Schematic Symbol & PCB Footprint
The B82432T1122K000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.