
* Images are for reference only
142270-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 142270-3
- JLCPCB Part #
- C5475643
- Package
- -
- Description
- 1x2 2.54mm 3A Black Open-Top Unshrouded - Shunts, Jumpers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1400
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$3.3064
10+
$3.2291
30+
$3.1775
100+
$3.1260
Related Products
Welcome back, may I help you?