This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-826953-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-826953-0
JLCPCB Part #
C5466704
Package
Push-Pull,P=2.54mm
Description
-65℃~+105℃ 2 2.54mm 2.54mm 20P 5A Copper alloy Green Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2180
250+ $0.8860
500+ $0.8553
1000+ $0.8409
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons