
* Images are for reference only
776228-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 776228-4
- JLCPCB Part #
- C587218
- Package
- Plugin,P=4mm
- Description
- -40℃~+105℃ 23P 250V 3 4mm 4mm 8A Brass Gray Tin UL94V-0 插件,P=4mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$13.3270
10+
$12.6729
30+
$11.5400
100+
$10.5533
Related Products