
* Images are for reference only
TPESDLIN03-1BWY
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPESDLIN03-1BWY
- JLCPCB Part #
- C48543251
- Package
- SOT-323
- Description
- 1 150W@8/20us 200nA 24V 3.5A@8/20us 30V 4.5pF Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 130
In-stock Item Pricing
Qty Unit Price
1+
$0.0929
50+
$0.0728
150+
$0.0628
500+
$0.0552
3000+
$0.0492
6000+
$0.0462
Related Products
Welcome back, may I help you?