
* Images are for reference only
TPRCLAMP01501ZCFT
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPRCLAMP01501ZCFT
- JLCPCB Part #
- C52098240
- Package
- DFN0603-2
- Description
- -55℃~+125℃ 0.2pF 1.5V 100nA 14W@8/20us 3.5V 4A@8/20us 6V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.0627
100+
$0.0500
300+
$0.0437
1000+
$0.0389
5000+
$0.0350
10000+
$0.0331
Related Products