
* Images are for reference only
TPHG550YFG
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPHG550YFG
- JLCPCB Part #
- C53100667
- Package
- QFN-16L(3x3)
- Description
- -40℃~+85℃ 1.1Ω 10us 1:1 1ms 22pF 2V~5V 4 90MHz Power-off isolation、Fail-safe disconnect QFN-16L(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$1.0837
10+
$0.8958
30+
$0.7931
100+
$0.6759
500+
$0.6245
1000+
$0.6005
Related Products
Welcome back, may I help you?