
* Images are for reference only
MEA1210D301R
Extended
- Manufacturer
- TDK
- MFR.Part #
- MEA1210D301R
- JLCPCB Part #
- C6666070
- Package
- SMD-6P,1.2x1mm
- Description
- -40℃~+85℃ 10V 2 2 20dB@700MHz~2GHz 300MHz SMD-6P,1.2x1mm EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1703
1000+
$0.0680
2500+
$0.0658
5000+
$0.0646
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?