
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | TDK | |
| Package | SMD-6P,1.2x1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Order | 2 | |
| Number of Channels | 2 | |
| Voltage Rating | 6.3V | |
| Capacitance | 22pF | |
| Frequency - Cutoff or Center | 250MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MEA1210LD220 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | TDK | |
| Package | SMD-6P,1.2x1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Order | 2 | |
| Number of Channels | 2 | |
| Voltage Rating | 6.3V | |
| Capacitance | 22pF | |
| Frequency - Cutoff or Center | 250MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MEA1210LD220. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MEA1210LD220 datasheets or manufacturer documentation.
Datasheet: MEA1210LD220 Datasheet (PDF)
The MEA1210LD220 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.