
* Images are for reference only
B43564B5338M7
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43564B5338M7
- JLCPCB Part #
- C1618232
- Package
- Plugin
- Description
- -25℃~+85℃ 11.7A@100Hz 144.2mm 15000hrs@85℃ 28.5mm 3300uF 450V 48mΩ@100Hz ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$131.6276
200+
$50.9395
500+
$49.1484
1000+
$48.2641
Welcome back, may I help you?