This website requires JavaScript.
no-image

* Images are for reference only

B43564C5338M7

Extended
Manufacturer
TDK
MFR.Part #
B43564C5338M7
JLCPCB Part #
C1618792
Package
Plugin
Description
-25℃~+85℃ 106.7mm 11.6A@100Hz 15000hrs@85℃ 31.7mm 3300uF 450V 48mΩ@100Hz ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 32

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $135.6442
200+ $52.4929
500+ $50.6481
1000+ $49.7369
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons