
* Images are for reference only
B43564B5228M7
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43564B5228M7
- JLCPCB Part #
- C1617405
- Package
- Plugin
- Description
- -25℃~+85℃ 106.7mm 15000hrs@85℃ 2200uF 28.5mm 450V 65mΩ@100Hz 9A@100Hz ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$95.8754
200+
$37.1024
500+
$35.7999
1000+
$35.1543