This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B43512A5108M000

Extended
Manufacturer
TDK
MFR.Part #
B43512A5108M000
JLCPCB Part #
C3722703
Package
Plugin,D35xL82mm
Description
-40℃~+85℃ 1000uF 180mΩ 22.5mm 35mm 450V 5.01A@100Hz 5000hrs@85℃ 82mm ±20% 插件,D35xL82mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 36

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.7125
216+ $3.3715
504+ $3.2537
1008+ $3.1956
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons