
* Images are for reference only
B43504D2687M
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43504D2687M
- JLCPCB Part #
- C1627481
- Package
- Plugin,D35xL30mm
- Description
- 250V 30mm 35mm 680uF ±20% 插件,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1685
200+
$3.1624
500+
$3.0500
1000+
$2.9953
Welcome back, may I help you?