
* Images are for reference only
B43254A2228M000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43254A2228M000
- JLCPCB Part #
- C5571939
- Package
- Plugin,D35xL52mm
- Description
- -40℃~+105℃ 10mm 200V 2200uF 3.68A@120Hz 3000hrs@105℃ 35mm 52mm ±20% 插件,D35xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4215
180+
$1.7638
480+
$1.7058
1020+
$1.6768
Welcome back, may I help you?