
* Images are for reference only
MLK1005SR24JT000
Extended
- Manufacturer
- TDK
- MFR.Part #
- MLK1005SR24JT000
- JLCPCB Part #
- C275337
- Package
- 0402
- Description
- 1GHz 240nH 4.84Ω 6@100MHz 70mA ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1280
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0089
500+
$0.0070
1500+
$0.0060
10000+
$0.0054
20000+
$0.0048
50000+
$0.0045
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products