
* Images are for reference only
B41560A8689M003
Extended
- Manufacturer
- TDK
- MFR.Part #
- B41560A8689M003
- JLCPCB Part #
- C1497956
- Package
- Bolt
- Description
- -40℃~+105℃ 3000hrs@105℃ 5mΩ@100Hz 63V 68000uF ±20% 螺栓 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$100.0472
200+
$38.7181
500+
$37.3566
1000+
$36.6840
Welcome back, may I help you?