This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B41458B8150M000

Extended
Manufacturer
TDK
MFR.Part #
B41458B8150M000
JLCPCB Part #
C1619735
Package
Bolt
Description
-40℃~+85℃ 0.15F 12000hrs@85℃ 4mΩ@100Hz 63V ±20% 螺栓 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $75.3373
200+ $29.1560
500+ $28.1315
1000+ $27.6241
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons