
* Images are for reference only
B41458B8100M000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B41458B8100M000
- JLCPCB Part #
- C1585522
- Package
- Bolt,D76.9xL144.2mm
- Description
- -40℃~+85℃ 0.1F 12000hrs@85℃ 144.2mm 25A@100Hz 31.7mm 4mΩ@100Hz 63V 76.9mm ±20% 螺栓,D76.9xL144.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.5159
200+
$19.1625
500+
$18.4894
1000+
$18.1560
Welcome back, may I help you?