
* Images are for reference only
B41458B4150M000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B41458B4150M000
- JLCPCB Part #
- C6130377
- Package
- Bolt,D51.6xL81.7mm
- Description
- -40℃~+85℃ 0.15F 15A@100Hz 16V 22.2mm 51.6mm 8.4mΩ@100Hz 81.7mm ±20% Bolt,D51.6xL81.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6653
216+
$5.0545
504+
$4.8854
1008+
$4.8016
Welcome back, may I help you?