
* Images are for reference only
ACF451832-103-TD01
Extended
- Manufacturer
- TDK
- MFR.Part #
- ACF451832-103-TD01
- JLCPCB Part #
- C39390
- Package
- SMD-3P,4.5x3.2mm
- Description
- -25℃~+85℃ 1 25dB@15MHz~75MHz 3 50V No SMD-3P,4.5x3.2mm EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8445
10+
$0.7016
30+
$0.6310
100+
$0.5604
Related Products
Welcome back, may I help you?