
* Images are for reference only
TC115
Extended
- Manufacturer
- Shenzhen lanson Elec
- MFR.Part #
- TC115
- JLCPCB Part #
- C605189
- Package
- Plugin,P=3.5mm
- Description
- 111℃ 115℃ 180℃ 2.3mm 250V 2A 3.5mm 5.8mm 5.8mm 87℃ TC Through-hole 插件,P=3.5mm Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 182
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0631
100+
$0.0493
500+
$0.0423
1000+
$0.0371
5000+
$0.0330
10000+
$0.0309
Related Products
Welcome back, may I help you?