
* Images are for reference only
TRC0282C
Extended
- Manufacturer
- Shenzhen lanson Elec
- MFR.Part #
- TRC0282C
- JLCPCB Part #
- C605202
- Package
- 插件,D4.5xL10.5mm
- Description
- -55℃~+125℃ 10.5mm 300A@250VAC 4.5mm Ceramic Tube Fuse 插件,D4.5xL10.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$0.2539
10+
$0.2010
30+
$0.1785
100+
$0.1503
500+
$0.1378
1000+
$0.1302
Related Products
Welcome back, may I help you?