
* Images are for reference only
TB006-508-02BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TB006-508-02BE
- JLCPCB Part #
- C22359736
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 1.5 14~26 15A 1x8P 250V 5.08mm 8 8P Blue M3 Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.7197
10+
$0.5729
30+
$0.4987
100+
$0.4261
500+
$0.3809
1000+
$0.3599
Welcome back, may I help you?