
* Images are for reference only
XIHEELAANF-4.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- XIHEELAANF-4.000000
- JLCPCB Part #
- C6336791
- Package
- HC-49US
- Description
- -40℃~+85℃ 120Ω 20pF 4MHz ±30ppm ±30ppm HC-49US Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3208
200+
$0.1280
400+
$0.1238
1000+
$0.1216
Welcome back, may I help you?